Vishay VS-EPH3006-F3

DIODE HYPERFAST 30A TO-247 / Diode Switching 600V 30A 2-Pin(2+Tab) TO-247AC Modified Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-EPH3006-F3.

IHS

Datasheet8 pages7 years ago

Farnell

element14 APAC

Newark

Alternate Parts

Price @ 1000
$ 2.083
$ 2.083
Stock
7,000
28,166
28,166
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-247-2
TO-247-2
TO-247-2
Forward Voltage
1.8 V
2.65 V
2.65 V
Reverse Voltage (DC)
-
600 V
600 V
Average Rectified Current
30 A
30 A
30 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-06-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-13
LTD Date2020-09-14

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-263AB
MicrochipAPT60DQ60BG
Diode Ultra Fast Recovery Rectifier 600V 60A 3-Pin (3+Tab) TO-247
MicrochipAPT30DQ60BG
Fred Dq 600 V 30 A To-247 2 To-247 Tube Rohs Compliant: Yes |Microchip Technology APT30DQ60BG
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon
MicrochipAPT30DQ120BG
Diode Switching 1.2KV 30A 2-Pin(2+Tab) TO-247 Tube

Descriptions

Descriptions of Vishay VS-EPH3006-F3 provided by its distributors.

DIODE HYPERFAST 30A TO-247 / Diode Switching 600V 30A 2-Pin(2+Tab) TO-247AC Modified Tube
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon
VS-EPH3006-F3 Series 600 V 30 A Through Hole Hyperfast Rectifier - TO-247-2
DIODE, HFAST REC, 600V, 30A, TO247AC; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):30A; Forward Voltage VF Max:2.65V; Reverse Recovery Time trr Max:35ns; Forward Surge Current Ifsm Max:180A; Operating Temperature Min:-65°C; Operating Temperature Max:175°C; Diode Case Style:TO-247AC; No. of Pins:2; Operating Temperature Range:-65°C to +175°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric