onsemi ISL9R3060G2-F085

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-263AB
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ISL9R3060G2-F085.

Fairchild Semiconductor

Technical Drawing1 page11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Technical Drawing1 page18 years ago

Inventory History

3 month trend:
-36.24%

CAD Models

Download onsemi ISL9R3060G2-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-10-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

MicrochipAPT60DQ60BG
Diode Ultra Fast Recovery Rectifier 600V 60A 3-Pin (3+Tab) TO-247
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon
DIODE HYPERFAST 30A TO-247 / Diode Switching 600V 30A 2-Pin(2+Tab) TO-247AC Modified Tube
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
MicrochipAPT30DQ60BG
Fred Dq 600 V 30 A To-247 2 To-247 Tube Rohs Compliant: Yes |Microchip Technology APT30DQ60BG

Descriptions

Descriptions of onsemi ISL9R3060G2-F085 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-263AB
Rectifier Diode Switching 600V 30A 45ns Automotive 2-Pin(2+Tab) TO-247 Tube
The ISL9R3060G2_F085 is Stealth™diode optimized for low loss performance in high frequency hard switched applications.The Stealth™ family exhibits low reverse recovery current (IRRM) and exceptionally soft recovery under typical operating conditions.This device is intended for use as a free wheeling or boost diode in power supplies and other power switching applications.The low IRRM and short ta phase reduce loss in switching transistors.The soft recovery minimizes ringing, expanding the range of conditions under which the diode may be operatedwithout the use of additional snubber circuitry. Consider using the Stealth™ diode with an SMPS IGBT to provide the most efficient and highest power density design at lower cost.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL9R3060G2F085
  • ISL9R3060G2_F085