Microchip APT30DQ120BG

Diode Switching 1.2KV 30A 2-Pin(2+Tab) TO-247 Tube
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT30DQ120BG.

Microchip

Datasheet4 pages22 years ago
Datasheet11 pages8 years ago
Datasheet9 pages6 years ago
Datasheet12 pages8 years ago
Datasheet12 pages8 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages21 years ago
Datasheet4 pages22 years ago
Datasheet12 pages8 years ago
Datasheet9 pages6 years ago
Datasheet12 pages8 years ago
Datasheet11 pages8 years ago
Datasheet11 pages8 years ago
Datasheet12 pages8 years ago
Datasheet4 pages15 years ago
Datasheet4 pages22 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
-13.97%

CAD Models

Download Microchip APT30DQ120BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAPT75DQ120BG
Rectifier Diode Switching 1.2KV 75A 325ns 2-Pin(2+Tab) TO-247 Tube
MicrochipAPT60DQ100BG
Diode Switching 1KV 60A 3-Pin(3+Tab) TO-247
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon
DIODE HYPERFAST 30A TO-247 / Diode Switching 600V 30A 2-Pin(2+Tab) TO-247AC Modified Tube
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-263AB
MicrochipAPT40DQ100BG
Diode Switching 1KV 40A 2-Pin(2+Tab) TO-247 Tube

Descriptions

Descriptions of Microchip APT30DQ120BG provided by its distributors.

Diode Switching 1.2KV 30A 2-Pin(2+Tab) TO-247 Tube
FRED DQ 1200 V 30 A TO-247
DIODE GEN PURP 1.2KV 30A TO247
Fast Recovery Epitaxial Diode
Overbarrier Rectifier (SBR)
DIODE GP 1.2KV 30A TO247
TRANS NPN DARL 40V 0.5A TO92
new, original packaged

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.