
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | VS-8EWX06FN-M3-ND | 2,033 | 1 | Tube | ||||||||
| TME | VS-8EWX06FN-M3 | 0 | 1 | 1d | ||||||||
| TTI | VS-8EWX06FN-M3 | 0 | 3K | Tube | 1h | |||||||
| Avnet | VS-8EWX06FN-M3 | 0 | 3K | 3d | ||||||||
| TTI Asia | VS-8EWX06FN-M3 | Contact | 3h |
Download Vishay VS-8EWX06FN-M3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay VS-8EWX06FN-M3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: