Vishay VS-6EWH06FN-M3

Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252AA
$ 0.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-6EWH06FN-M3.

IHS

Datasheet8 pages2 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-0.93%

Alternate Parts

Price @ 1000
$ 0.629
$ 0.52
$ 0.52
Stock
44,472
117,207
117,207
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
TO-252-3
TO-252-3
Forward Voltage
2.1 V
2.1 V
2.1 V
Reverse Voltage (DC)
600 V
-
-
Average Rectified Current
6 A
6 A
6 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
25 ns
25 ns
25 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

VISHAY SEMICONDUCTOR VS-5EWX06FN-M3 Rectifier Diode, Single, 600 V, 5 A, 2.9 V, 21 ns, 50 A
Diodes Inc.DSR6U600D1-13
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252AA
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252
Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, TO-252AA
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 1200V V(RRM), Silicon, TO-252

Descriptions

Descriptions of Vishay VS-6EWH06FN-M3 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252AA
VISHAY VS-6EWH06FN-M3 Fast / Ultrafast Power Diode, Single, 600 V, 6 A, 2.1 V, 25 ns, 70 A
Diode Switching 600V 6A 3-Pin(2+Tab) DPAK Tube
600V 70A 27ns 50¦ÌA 6A DPAK,TO-252AA 6.73mm*6.22mm*2.39mm
DIODE GEN PURP 600V 6A TO252AA
FREDS - D-PAK6A, 600V, LOW QRR
DIODE, RECTIFIER, 6A, 600V, DPAK; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):6A; Forward Voltage VF Max:2.1V; Reverse Recovery Time trr Max:25ns; Forward Surge Current Ifsm Max:70A; Operating Temperature Min:-65°C; Operating Temperature Max:175°C; Diode Case Style:TO-252AA; No. of Pins:3; MSL:MSL 1 - Unlimited; Operating Temperature Range:-65°C to +175°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS6EWH06FNM3