onsemi FFB20UP20DN-F085

Rectifier Diode Switching 200V 10A 40ns Automotive 3-Pin(2+Tab) D2PAK T/R
$ 1.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFB20UP20DN-F085.

Master Electronics

Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Inventory History

3 month trend:
+79.68%

CAD Models

Download onsemi FFB20UP20DN-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DIODE ARRAY GP 200V 10A D2PAK / Diode Switching 200V 20A Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTTH803G-TR
STMicroelectronics Rectifier diode Diodes, 8A, 300V, surface mount, D2PAKencapsulation, 3needle
Diodes Inc.SBR20A200CTB
Rectifier Diode Super Barrier Rectifier 200V 20A 30ns 3-Pin(2+Tab) D2PAK Tube
STMicroelectronicsSTTH802G-TR
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon
Diode Switching 200V 8A Automotive 3-Pin(2+Tab) D2PAK Tube
Diodes Inc.SBR20A200CTB-13
Rectifier Diode Super Barrier Rectifier 200V 20A 30ns 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of onsemi FFB20UP20DN-F085 provided by its distributors.

Rectifier Diode Switching 200V 10A 40ns Automotive 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB
FFB20UP20DN Series 200 V 10 A 40 ns SMT Ultrafast Recovery Rectifier - TO-263-3
200V 100A 40ns 10μA 10A Dual Common Diode TO-263 SMD 4.83mm H
Rectifier, 200V, 10A, To-263; |Onsemi FFB20UP20DN-F085
RECTIFIER DIODE, AVALANCHE, 1 PH
1.15V@10A 10Ã×A@200V 15ns Dual Common Cathode 10A -55¡Í~+175¡Í@(Tj) 200V TO-263 Diodes - Fast Recovery Rectifiers ROHS
The FFB20UP20DN_F085 is an ultrafast rectifier. It hasa low forward voltage drop and is a silicon nitride passivatedion-implanted epitaxial planar construction. This device is intended for use as a freewheeling/clampingrectifier in a variety of switching power supplies and otherpower switching applications. Its low stored charge andhyperfast recovery minimize ringing and electrical noise inmany power switching circuits, thus reducing power loss inthe switching transistors.Absolute Maximum Ratings TC = 25°C unless otherwise notedThermal Characteristics TC = 25°C unless otherwise notedPackage Marking

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFB20UP20DNF085
  • FFB20UP20DN_F085