STMicroelectronics STTH2003CG-TR

Rectifier Diode Switching 300V 20A 35ns Automotive 3-Pin(2+Tab) D2PAK T/R
$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH2003CG-TR.

IHS

Datasheet16 pages8 years ago

HQonline

Future Electronics

DigiKey

Components Direct

Inventory History

3 month trend:
-45.59%

CAD Models

Download STMicroelectronics STTH2003CG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH803G-TR
STMicroelectronics Rectifier diode Diodes, 8A, 300V, surface mount, D2PAKencapsulation, 3needle
Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon
STMicroelectronicsSTTH1602CG-TR
Fast / Ultrafast Diode, 200 V, 20 A, Dual Common Cathode, 1.25 V, 21 ns, 80 A, TO-263 (D2PAK)
STMicroelectronicsSTTH1002CG-TR
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon
Diode Switching 200V 8A Automotive 3-Pin(2+Tab) D2PAK T/R
DIODE ARRAY GP 200V 10A D2PAK / Diode Switching 200V 20A Automotive 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STTH2003CG-TR provided by its distributors.

Rectifier Diode Switching 300V 20A 35ns Automotive 3-Pin(2+Tab) D2PAK T/R
STTH2003 Series 300 V 10 A Surface Mount Secondary Rectifier - D2PAK
Rectifier Diodes & Bridges; STTH2003CG-TR; STMICROELECTRONICS; 3; 20 A; 300 V; 20 µA
HIGH FREQUENCY SECONDARY RECTIFIER Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon
Fast / Ultrafast Diode, 300 V, 20 A, Dual Common Cathode, 1.25 V, 35 ns, 110 A
Ultrafast Recovery Rectifier Diode
RECTIFIER, DUAL, 20A, 300V, TO-262; Repetitive Reverse Voltage Vrrm Max: 300V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 35ns; Forward Surge Current Ifsm Max: 110A; Operating Temperature Max: 175°C; Diode Case Style: TO-262; No. of Pins: 3 Pin; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH2003CGTR