Vishay VS-80CPQ020PBF

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20V V(RRM), Silicon, TO-247AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-80CPQ020PBF.

Newark

Datasheet7 pages9 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet6 pages16 years ago
Datasheet6 pages17 years ago
Datasheet7 pages19 years ago
Datasheet7 pages12 years ago

element14 APAC

CAD Models

Download Vishay VS-80CPQ020PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.84
Stock
37,407
47,325
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
Forward Voltage
550 mV
550 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
40 A
40 A
Max Reverse Leakage Current
5.5 mA
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-247AC
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-247AC
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-247AC
STMicroelectronicsSTTH31AC06SWL
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-247AB
STMicroelectronicsSTTH60AC06CW
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247

Descriptions

Descriptions of Vishay VS-80CPQ020PBF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20V V(RRM), Silicon, TO-247AC
Diode Schottky 20V 80A 3-Pin(3+Tab) TO-247AC Tube
Schottky Diodes & Rectifiers 80 Amp 20 Volt Common Cathode
DIODE ARRAY SCHOTTKY 20V TO247AC
SCHOTTKY RECTIFIER CMN CTHD 80A TO-247AC
DIODE ARR SCHOTT 20V 40A TO247AC
DIODE, SCHOTTKY, 2X40A, 20V, TO-247; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):40A; Forward Voltage VF Max:320mV; Forward Surge Current Ifsm Max:2.2kA; Operating Temperature Range:-55°C to +150°C; Diode Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Avalanche Single Pulse Energy Eas:27mJ; Current If @ Vf:40A; Current Ifsm:2.2kA; Forward Current If Max:80A; Forward Voltage:320mV; Junction Temperature Tj Max:175°C; Package / Case:TO-247; Termination Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS80CPQ020PBF