STMicroelectronics STTH60AC06CW

Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH60AC06CW.

IHS

Datasheet12 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-7.45%

CAD Models

Download STMicroelectronics STTH60AC06CW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
$ 1.347
Stock
229,410
916,993
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
Forward Voltage
2 V
1.95 V
Reverse Voltage (DC)
-
-
Average Rectified Current
60 A
30 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
70 ns
70 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247AC
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247AC
Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 30V V(RRM), Silicon, TO-247AC
MicrochipAPT30D40BCTG
APT30D40BCTG Series 400 V 60 A Ultrafast Soft Recovery Rectifier Diode -TO-247-3
STMicroelectronicsSTTH31AC06SWL
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
MicrochipAPT30D60BCAG
Diode Switching 600V 27A 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of STMicroelectronics STTH60AC06CW provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247
Turbo 2 600 V 30 A (x2) 70 ns Flange Mount Ultrafast Rectifier - TO-247LL
Fast Recovery Diode, 600V, 60A, To-247; |Stmicroelectronics STTH60AC06CW
Turbo 2 ultrafast high voltage rectifier
600V 280A 40ns 10μA 30A Dual Anode/Common Cathode TO-247 TH, 20.15mm H
600 V, 60 A dual Interleave Boost Ultrafast Diode
Ciiva
Rectifiers Ultrafast Recovery 6000V 12pF Diode
DIODE ARRAY GP 600V 30A TO-247

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics