Vishay VS-70MT160PBPBF

Modules Rectifiers - MTP BRIDGE
$ 28.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-70MT160PBPBF.

Newark

Datasheet9 pages7 years ago
Datasheet8 pages23 years ago
Datasheet9 pages9 years ago

TME

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-37.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsSTTH61R04TV2
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 100A, 1600V V(RRM), Silicon
MicrochipMSDM200-16
POWER MOD RECT BRIDGE 3PH M3-1 / Rectifier Bridge Diode Single 1.6KV 200A 5-Pin Case M3-1
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4

Descriptions

Descriptions of Vishay VS-70MT160PBPBF provided by its distributors.

Modules Rectifiers - MTP BRIDGE
Rectifier Bridge Diode Single 1.6KV 75A 7-Pin
BRIDGE RECT 3PHASE 1.6KV 75A MTK
整流桥; 3相; 70A (IF); 1.55V (VF); MTP-B封装; 75A;
BRIDGE RECT MOD 3PH 70A 1.6KV SCREW
OUTPUT & SW MODULES - MTP BRIDGE-E3
BRIDGE RECT MOD 3PH 70A 1.6KV SCREW; No.; BRIDGE RECT MOD 3PH 70A 1.6KV SCREW; No. of Phases: Three; Repetitive Reverse Voltage Vrrm Max: 1.6kV; Forward Current If(AV): 70A; Forward Voltage VF Max: 1.55V; Bridge Rectifier Ca

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS70MT160PBPBF