STMicroelectronics STPS10L40CG-TR

Rectifier Diode Schottky 40V 10A Automotive 3-Pin(2+Tab) D2PAK T/R
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS10L40CG-TR.

HQonline

Datasheet12 pages10 years ago

IHS

DigiKey

Mouser

Inventory History

3 month trend:
-36.73%

CAD Models

Download STMicroelectronics STPS10L40CG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS1545G-TR
DIODE SCHOTTKY 45V 15A D2PAK / Rectifier Diode Schottky 45V 15A Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTPS3045CG-TR
STPS3045CG Series 45 V 15 A Surface Mount Power Schottky Rectifier - D2PAK
STMicroelectronicsSTPS20L45CG-TR
Rectifier Diode Schottky 45V 20A Automotive 3-Pin(2+Tab) D2PAK T/R
SCHOTTKY RECTIFIER, 16A, 35V, TO-263AB; Diode Type:Schottky; Diode Configuration
Diodes Inc.SBR1040CTB-13
Rectifier Diode Super Barrier Rectifier 40V 10A 3-Pin(2+Tab) D2PAK T/R
Diodes Inc.SBR10100CTB-13
Diode Super Barrier Rectifier 100V 10A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STPS10L40CG-TR provided by its distributors.

Rectifier Diode Schottky 40V 10A Automotive 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-263AB
STPS10L Series Single 40 V 10 A Surface Mount Schottky Rectifier - D2PAK
STMicroelectronics Schottky Diodes Diodes, 20A, 40V, surface mount, D2PAKencapsulation, 3needle
SCHOTTKY RECT, DUAL, 10A, 40V, TO-263; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 10A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-263; No. of Pins: 3Pins; Forward Voltage VF Max: 670mV; Forward Surge Current Ifsm Max: 150A; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics