STMicroelectronics STPS10L25G-TR

STPS10L25 Series 25 V 10 A SMT Low Drop Power Schottky Rectifier - D2PAK
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS10L25G-TR.

Factory Futures

Datasheet5 pages23 years ago

Newark

iiiC

Inventory History

3 month trend:
-21.69%

CAD Models

Download STMicroelectronics STPS10L25G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTPS20L25CG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 25V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTPS2545CG-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-263AB
STMicroelectronicsFERD40U45CG-TR
Field-Effect Rectifier Diode (non Schottky) 45V 40A 3-Pin D2PAK T/R
Diodes Inc.SBR1040CTB
Rectifier Diode Super Barrier Rectifier 40V 10A 3-Pin(2+Tab) D2PAK Tube
Diodes Inc.SBR30A60CTB-13
Schottky Rectifier, 60 V, 30 A, Dual Common Cathode, TO-263AB (D2PAK), 3 Pins, 630 mV
Diodes Inc.SBR1040CTB-13
Rectifier Diode Super Barrier Rectifier 40V 10A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STPS10L25G-TR provided by its distributors.

STPS10L25 Series 25 V 10 A SMT Low Drop Power Schottky Rectifier - D2PAK
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 25V V(RRM), Silicon
Rectifier Diode Schottky 25V 10A 3-Pin(2+Tab) D2PAK T/R
Schottky Rectifier, 25 V, 10 A, Single, TO-263 (D2PAK), 3 Pins, 460 mV
DIODE, SCHOTTKY, 10A, 25V, DPAK; Repetitive Reverse Voltage Vrrm Max: 25V; Forward Current If(AV): 10A; Diode Configuration: Single; Diode Case Style: TO-263; No. of Pins: 3Pins; Forward Voltage VF Max: 460mV; Forward Surge Current Ifsm Max: 200A; Operating Temperature Max: 150°C; Product Range: STPS1 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Diode Type: Schottky; Operating Temperature Min: -65°C; Semiconductor Technology: Si

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS10L25G-TR.