Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH1002CB

Rectifier Diode Switching 200V 16A 25ns 3-Pin(2+Tab) DPAK Tube
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1002CB.

STMicroelectronics

Datasheet17 pages13 years ago

Factory Futures

HQonline

TME

element14 APAC

Inventory History

3 month trend:
+17.53%

CAD Models

Download STMicroelectronics STTH1002CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.368
$ 0.368
Stock
949,005
801,072
801,072
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Forward Voltage
890 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
10 A
10 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
25 ns
25 ns
25 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-02-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsSTTH4R02B-TR
Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252AA
DIODE, ULTRA FAST, 8A, 200V, TO-252AA; Diode Type:Ultrafast Recovery; Diode Conf
STMicroelectronicsSTTH1003SB-TR
Rectifier Diode, 1 Phase, 1 Element, 10A, 300V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTTH802B-TR
Fast / Ultrafast Diode, 200 V, 8 A, Single, 1.05 V, 17 ns, 100 A, TO-252 (DPAK), 3 Pins

Descriptions

Descriptions of STMicroelectronics STTH1002CB provided by its distributors.

Rectifier Diode Switching 200V 16A 25ns 3-Pin(2+Tab) DPAK Tube
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon
High Efficiency 8 A 0.78 V Through-Hole Ultrafast Diode SMT - TO-252-3
Fast / Ultrafast Diode, 200 V, 5 A, Dual Common Cathode, 1.1 V, 20 ns, 50 A
STMicroelectronics Rectifier diode Diodes, 8A, 200V, surface mount, DPAK (TO-252)encapsulation, 3needle
DIODE, ULTRAFAST, 2X5A; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 5A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 1.1V; Reverse Recovery Time trr Max: 20ns; Forward Surge Current

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH1002CB.