STMicroelectronics STTH1002CBY-TR

Rectifier Diode Switching 200V 16A 25ns Automotive 3-Pin(2+Tab) DPAK T/R
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1002CBY-TR.

ODG (Origin Data Global)

Datasheet9 pages14 years ago

STMicroelectronics

Inventory History

3 month trend:
+212%

CAD Models

Download STMicroelectronics STTH1002CBY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.343
$ 0.368
$ 0.368
Stock
638,971
1,070,690
1,070,690
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Forward Voltage
1.1 V
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
10 A
10 A
Max Reverse Leakage Current
40 µA
-
-
Reverse Recovery Time
25 ns
25 ns
25 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-11-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252AA
DIODE, ULTRA FAST, 8A, 200V, TO-252AA; Diode Type:Ultrafast Recovery; Diode Conf
STMicroelectronicsSTTH1003SB-TR
Rectifier Diode, 1 Phase, 1 Element, 10A, 300V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTTH802B-TR
Fast / Ultrafast Diode, 200 V, 8 A, Single, 1.05 V, 17 ns, 100 A, TO-252 (DPAK), 3 Pins
STMicroelectronicsSTTH802BY-TR
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STTH1002CBY-TR provided by its distributors.

Rectifier Diode Switching 200V 16A 25ns Automotive 3-Pin(2+Tab) DPAK T/R
Fast / Ultrafast Diode, 200 V, 16 A, Dual Common Cathode, 1.25 V, 25 ns, 50 A
Dual Center Tap 8 A (x2) 200 V 25 ns SMT Automotive Ultrafast Diode - TO-252
RECTIFIER, DUAL, 16A, 200V, TO-252; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 16A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 25ns; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 175°C; Diode Case Style: TO-252; No. of Pins: 3 Pin; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH1002CBYTR