Vishay VS-6EWH06FNTR-M3

Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252AA
$ 0.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-6EWH06FNTR-M3.

IHS

Datasheet8 pages2 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.46%

Alternate Parts

Price @ 1000
$ 0.524
$ 0.596
$ 0.596
Stock
119,634
47,472
47,472
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
TO-252-3
TO-252-3
Forward Voltage
2.1 V
2.1 V
2.1 V
Reverse Voltage (DC)
-
600 V
600 V
Average Rectified Current
6 A
6 A
6 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
25 ns
25 ns
25 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.UF5A400D1-13
Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, TO-252
Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-252AA
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252AA
VISHAY SEMICONDUCTOR VS-5EWX06FN-M3 Rectifier Diode, Single, 600 V, 5 A, 2.9 V, 21 ns, 50 A
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of Vishay VS-6EWH06FNTR-M3 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252AA
Diode Switching 600V 6A 3-Pin(2+Tab) DPAK T/R
VS-6EWH06FNTR-M3, SMT DIODE, 600V 6A, 25NS, 3-PIN DPAK
600V 70A 27ns 50¦ÌA 6A TO-252 6.73mm*6.22mm*2.39mm
DIODE STANDARD 600V 6A TO252AA
Freds - D-Pak |Vishay VS-6EWH06FNTR-M3
Rectifiers Hyperfast 6A 600V 18ns

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric