Vishay VS-6ESH01-M3/87A

Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, TO-277A
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-6ESH01-M3/87A.

IHS

Datasheet7 pages5 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.353
$ 0.433
$ 0.433
Stock
9,768
15,490
15,490
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
940 mV
940 mV
940 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
6 A
6 A
6 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
25 ns
25 ns
25 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, TO-277A
Diode Hyper Fast Recovery Rectifier 200V 6A 3-Pin TO-277A T/R
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, TO-277A
Diodes Inc.SBR15U100CTL-13
Diode Super Barrier Rectifier 100V 15A 3-Pin(2+Tab) DPAK T/R
Diodes Inc.PDS760Q-13
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7A, 60V V(RRM), Silicon
STMicroelectronicsSTPS1545CG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of Vishay VS-6ESH01-M3/87A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, TO-277A
DIODE GEN PURP 100V 6A TO277A
Freds - Smpc |Vishay VS-6ESH01-M3/87A
6A 100V HF FRED TO277A
RECT 100V 6A SM FREDS
Freds - SMPC-e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric