STMicroelectronics STPS1545CG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1545CG.

STMicroelectronics

Datasheet13 pages10 years ago

IHS

Verical

DigiKey

CAD Models

Download STMicroelectronics STPS1545CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.599
$ 0.599
Stock
395,856
615,563
615,563
Authorized Distributors
0
4
4
Mount
Surface Mount
-
-
Case/Package
D2PAK
D2PAK
D2PAK
Forward Voltage
570 mV
840 mV
840 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
7.5 A
7.5 A
7.5 A
Max Reverse Leakage Current
100 µA
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-12-31
LTD Date2011-06-30

Related Parts

STMicroelectronicsSTPS745G-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB
DIODE SCHOTTKY 45V 7.5A TO263AB / Diode Schottky 45 V 7.5A Surface Mount TO-263AB (D²PAK)
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTPS8H100G-TR
Rectifier Diode Schottky 100V 8A Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTPS16H100CG-TR
STPS Series 100 V 8 A High Voltage Power Schottky Rectifier - TO-263-3 (D2PAK)

Descriptions

Descriptions of STMicroelectronics STPS1545CG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB
Diode Schottky 45V 7.5A 3-Pin(2+Tab) D2PAK Tube
DIODE ARR SCHOTT 45V 7.5A D2PAK

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics