Vishay VS-3EJH02HM3/6A

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-221AC
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-3EJH02HM3/6A.

IHS

Datasheet7 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-46.40%

Alternate Parts

Price @ 1000
$ 0.178
$ 0.214
$ 0.214
Stock
2,906,101
298,988
298,988
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
930 mV
930 mV
930 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
30 ns
30 ns
30 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-11-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
Diodes Inc.B340A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
Diodes Inc.B360A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC
Diodes Inc.B320A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC
Diode, Schottky Barrier, Vr 40V, If 3A, Pkg DO-214AC (SMA), Vf 0.38V, Tj +150C, Cs 75A

Descriptions

Descriptions of Vishay VS-3EJH02HM3/6A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-221AC
FRED Pt Series Hyperfast Rectifier 3 A Fred Pt Surface Mount - DO-221AC
860mV@3A 26ns Independent Type 3A 200V DO-221AC Fast Recovery / High Efficiency Diodes ROHS
Diode Switching 200V 3A Automotive 2-Pin SlimSMA T/R
Fast Recovery/Super Fast Recovery Diode Switch Diode
DIODE GEN PURP 200V 3A DO221AC
200V 85A 18ns 2¦ÌA 3A SMA(DO-214AC) 1mm
Freds - Slimsma |Vishay VS-3EJH02HM3/6A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-3EJH02-HM3/6A
  • VS-3EJH02HM36A
  • VS-3EJH02HM3\6A
  • VS3EJH02HM3/6A
  • VS3EJH02HM36A