Diodes Inc. B360A-13-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. B360A-13-F.

Upverter

Technical Drawing5 pages9 years ago
Datasheet6 pages10 years ago

Newark

element14 APAC

TME

Arrow Electronics

Inventory History

3 month trend:
+76.05%

CAD Models

Download Diodes Inc. B360A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.166
Stock
7,552,860
217,821
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
SMA
-
Forward Voltage
700 mV
700 mV
Reverse Voltage (DC)
-
-
Forward Current
3 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
200 pF
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-02-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.B350A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AC
Diodes Inc.B160-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon
Diodes Inc.B260A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
Diode, Schottky Barrier, Vr 40V, If 3A, Pkg DO-214AC (SMA), Vf 0.38V, Tj +150C, Cs 75A

Descriptions

Descriptions of Diodes Inc. B360A-13-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC
Diode Schottky 60 Volt 3A 2-Pin SMC Tape and Reel
B360A Series 60 V 3 A Surface Mount Schottky Barrier Rectifier - SMA
Schottky diode forward voltage drop (Vf) 700mV@3A VR=60V IO=3A
DIODE, SCHOTTKY, 60V, 3A, SMA; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):3A; Diode Configuration:Single; Case
Diode, Rectifier, Schottky, 60V, 3A, Sma; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:60V; Corriente Directa If(Av):3A; Estilo De La Carcasa Del Diodo:Do-214Ac; Núm. De Contactos:2 |Diodes Inc. B360A-13-F
DIODE, SCHOTTKY, 60V, 3A, SMA; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Forward Voltage VF Max: 700mV; Forward Surge Current Ifsm Max: 80A; Operating Temperature Max: 150°C; Product Range: B360A Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Semiconductor Technology: Si

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • B360A 13F
  • B360A-13F
  • B360A13F