Vishay VS-3EJH02-M3/6A

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-221AC
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-3EJH02-M3/6A.

IHS

Datasheet7 pages5 years ago

Inventory History

3 month trend:
+25.72%

Alternate Parts

Price @ 1000
$ 0.257
$ 0.176
$ 0.176
Stock
61,583
2,767,799
2,767,799
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
930 mV
930 mV
930 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
30 ns
30 ns
30 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-221AC
Diodes Inc.B340LA-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
STMicroelectronicsSTPS3L45AF
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon
Diodes Inc.SBR3A40SAF-13
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Vishay VS-3EJH02-M3/6A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-221AC
Diode Switching 200V 3A 2-Pin SlimSMA T/R
860mV@3A 2Ã×A@200V 26ns Single 3A -65¡Í~+175¡Í@(Tj) 200V SlimSMA Diodes - Fast Recovery Rectifiers ROHS
DIODE STANDARD 200V 3A DO221AC
DIODE GEN PURP 200V 3A DO221AC
Freds - Slimsma |Vishay VS-3EJH02-M3/6A
200V 85A 18ns 2¦ÌA 3A DO-221AC-2 1mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-3EJH02-M3\6A
  • VS3EJH02M3/6A