STMicroelectronics STPS3L45AF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS3L45AF.

Future Electronics

Datasheet8 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
+41.15%

CAD Models

Download STMicroelectronics STPS3L45AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Diodes Inc.B340LA-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
Diodes Inc.SBR3A40SAF-13
Rectifier Diode, Single, SMAF, 40V, 50A, 400μA, 3A, SMD, 4.6mm × 2.95mm × 1.1mm
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
Diodes Inc.SBR3A40SA-13
SBR3A40SA Series 40 V 3 A Surface Mount Super Barrier Rectifier - DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of STMicroelectronics STPS3L45AF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon
Rectifier Diode Schottky 45V 3A 2-Pin SMA flat T/R
Schottky Rectifier, 45 V, 3 A, Single, DO-221AC, 2 Pins, 570 mV
Schottky Diodes Rectifiers Pwr Schtky Rectifier 3A 45V 0.465V
TVS Diode, 45V, 75A, 300μA, 3A, SMA (DO-214AC), SMD
SCHOTTKY RECTIFIER, 3A, 45V, DO-221AC
Rectifier |Stmicroelectronics STPS3L45AF
Power Schottky, 45V, 3A, SMA Flat, RoHS, Tape And Reel
STMicroelectronics SCT
SCHOTTKY RECTIFIER, 3A, 45V, DO-221AC; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-221AC; No. of Pins: 2Pins; Forward Voltage VF Max: 570mV; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Semiconductor Technology: Si

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics