Vishay VS-26MT80

VISHAY VS-26MT80 Bridge Rectifier Diode, Three, 800 V, 25 A, Module, 1.26 V, 5 Pins
$ 9.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-26MT80.

Farnell

Datasheet7 pages7 years ago
Datasheet8 pages12 years ago

element14 APAC

Newark

HQonline

TME

Inventory History

3 month trend:
-26.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

BRIDGE RECTIFIER, SINGLE PHASE, 8A, 200V THOUGH HOLE
VISHAY VS-KBPC608PBF Bridge Rectifier Diode, Single, 800 V, 6 A, Through Hole, 1.2 V, 4 Pins
VISHAY VS-KBPC606PBF. Bridge Rectifier Diode, Single, 600 V, 6 A, Through Hole, 1.2 V, 4 Pins

Descriptions

Descriptions of Vishay VS-26MT80 provided by its distributors.

VISHAY VS-26MT80 Bridge Rectifier Diode, Three, 800 V, 25 A, Module, 1.26 V, 5 Pins
Diode Rectifier Bridge Single 800V 25A 5-Pin Case D-63
Bridge Rectifier Diode, 3 Phase, 25A, 800V V(RRM), Silicon
3-Ph-Bridge Rect. 25A 800V(RRM) Flat Ste
BRIDGE RECT 3PHASE 800V 25A D-63
25A 800V Bridge Rectifiers ROHS
BRIDGE RECTIFIER, 25A, 3PH; No. of Phases:Three; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):25A; Forward Voltage VF Max:1.26V; Diode Mounting Type:Surface Mount; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:D-63; No. of Pins:5; SVHC:No SVHC (19-Dec-2011); Body Height Max:10mm; Case Temperature Tc:60°C; Current If @ Vf:40A; Current Ir Max:2mA; Diode Type:Bridge Rectifier, Three Phase; External Depth:28.5mm; External Length / Height:21mm; External Width:28.5mm; Fixing Hole Diameter:5.2mm; Forward Surge Current Ifsm Max:360A; Isolation Voltage:2.7kV; Junction Temperature Tj @ Irrm:150°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-40°C; Junction to Case Thermal Resistance A:1.42°C/W; Output Current Max:25A; Package / Case:D-63; Surge Current Frequency:50Hz; Terminal Type:6.35mm x 0.8mm; Termination Type:Screw; Weight:20g

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9098542
  • VS26MT80