Vishay VS-KBPC608PBF

VISHAY VS-KBPC608PBF Bridge Rectifier Diode, Single, 800 V, 6 A, Through Hole, 1.2 V, 4 Pins
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-KBPC608PBF.

Newark

Datasheet5 pages8 years ago
Datasheet3 pages19 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-7.44%

CAD Models

Download Vishay VS-KBPC608PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2018-05-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BRIDGE RECTIFIER, SINGLE PHASE, 6A, 1KV, THOUGH HOLE
VishayVS-2KBP06
VS-2KBP Series 600 V 2 A Through Hole Single Phase Bridge Rectifier - D-44
VS-KBPC101 Series 400 V 3 A Through Hole Single Phase Rectifier Bridge - D-72

Descriptions

Descriptions of Vishay VS-KBPC608PBF provided by its distributors.

VISHAY VS-KBPC608PBF Bridge Rectifier Diode, Single, 800 V, 6 A, Through Hole, 1.2 V, 4 Pins
VS-KBPC608PBF, BRIDGE RECTIFIER, 6A 800V, 4-PIN D 72
Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon
137A 1.2V@3A 6A 800V D-72 Bridge Rectifiers ROHS
BRIDGE RECTIFIER, 1PH, 6A, 800V THD
BRIDGE RECT 1PHASE 800V 6A D-72
Vishay Single phase rectifier bridge, 6APeak average forward current, 800Vpeak reverse repetition voltage, 4Pin, D 72encapsulation, Through hole mounting
BRIDGE RECTIFIER, 6A, 800V; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 800V; Forward Current If(AV): 6A; Bridge Rectifier Case Style: Through Hole; Forward Voltage VF Max: 1.2V; No. of Pins: 4Pins; Opera

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric