Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-KBPC606PBF

VISHAY VS-KBPC606PBF. Bridge Rectifier Diode, Single, 600 V, 6 A, Through Hole, 1.2 V, 4 Pins
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-KBPC606PBF.

Newark

Datasheet5 pages10 years ago
Datasheet3 pages19 years ago

element14 APAC

Future Electronics

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+88.61%

CAD Models

Download Vishay VS-KBPC606PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.31
$ 2.605
$ 2.605
Stock
22,300
733
733
Authorized Distributors
6
5
5
Average Rectified Current
-
-
-
Peak Reverse Current
10 µA
10 µA
10 µA
Forward Voltage
1.2 V
1.2 V
1.2 V
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
D
D
D
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Forward Surge Current (Ifsm)
137 A
137 A
137 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

VISHAY VS-KBPC610PBF. Bridge Rectifier Diode, Single, 1 kV, 6 A, Through Hole, 1.2 V, 4 Pins
VishayVS-2KBP06
VISHAY VS-2KBP06. Bridge Rectifier Diode, Single, 600 V, 2 A, SIP, 1 V, 4 Pins
VS-KBPC101 Series 400 V 3 A Through Hole Single Phase Rectifier Bridge - D-72

Descriptions

Descriptions of Vishay VS-KBPC606PBF provided by its distributors.

VISHAY VS-KBPC606PBF. Bridge Rectifier Diode, Single, 600 V, 6 A, Through Hole, 1.2 V, 4 Pins
VS-KBPC606PBF, BRIDGE RECTIFIER, 6A 600V, 4-PIN D 72
BRIDGE RECTIFIER, SINGLE PHASE, 6A, 600V THOUGH HOLE
Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon
BRIDGE RECTIFIER, 1PH, 6A, 600V THD
Bridge Rectifiers RECOMMENDED ALT 844-KBPC606
BRIDGE RECT 1PHASE 600V 6A D-72
Vishay Single phase rectifier bridge, 6APeak average forward current, 600Vpeak reverse repetition voltage, 4Pin, D 72encapsulation, Through hole mounting

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-KBPC606PBF.