Vishay VS-KBPC802PBF

Bridge Rectifier, Single Phase, 8A, 200V Though Hole
$ 2.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-KBPC802PBF.

Farnell

Datasheet4 pages8 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet3 pages17 years ago
Datasheet3 pages18 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-19.09%

CAD Models

Download Vishay VS-KBPC802PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2018-05-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bridge Rectifier Diode, Single, 1 kV, 8 A, Through Hole, 1 V, 4
VishayVS-2KBP06
VISHAY VS-2KBP06. Bridge Rectifier Diode, Single, 600 V, 2 A, SIP, 1 V, 4 Pins
VISHAY VS-KBPC608PBF Bridge Rectifier Diode, Single, 800 V, 6 A, Through Hole, 1.2 V, 4 Pins

Descriptions

Descriptions of Vishay VS-KBPC802PBF provided by its distributors.

BRIDGE RECTIFIER, SINGLE PHASE, 8A, 200V THOUGH HOLE
Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon
VS-KBPC802PBF, BRIDGE RECTIFIER, 8A 200V, 4-PIN D 72
BRIDGE RECTIFIER, 1PH, 8A, 200V THD
BRIDGE RECT 1PHASE 200V 8A D-72
1V@3A 8A 200V D-72 Bridge Rectifiers ROHS
Vishay Single phase rectifier bridge, 8APeak average forward current, 200Vpeak reverse repetition voltage, 4Pin, D 72encapsulation, Through hole mounting

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-KBPC802PBF.