Vishay VS-26MT160

Diode Rectifier Bridge Single 1.6KV 25A 5-Pin Case D-63
$ 10.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-26MT160.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Datasheet7 pages10 years ago
Datasheet7 pages15 years ago
Datasheet7 pages12 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago

element14 APAC

TME

Inventory History

3 month trend:
-30.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode Rectifier Bridge Single 1KV 25A 5-Pin Case D-63
BRIDGE RECT 3P 1.4KV 25A D-63 / Bridge Rectifier Three Phase Standard 1.4 kV QC Terminal D-63
VishayVS-26MT10
Diode Rectifier Bridge Single 100V 25A 5-Pin Case D-63
onsemiGBPC2506W
GBPC Series 600 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-W
onsemiGBPC2501W
25A, 100V GLASS PASS. BRIDGE RECT. IN GBPC-W WITH WI
onsemiGBPC2504W
300A 5Ã×A@400V 1.1V@12.5A 25A 400V -55¡Í~+150¡Í@(Tj) GBPC-W Bridge Rectifiers ROHS

Descriptions

Descriptions of Vishay VS-26MT160 provided by its distributors.

Diode Rectifier Bridge Single 1.6KV 25A 5-Pin Case D-63
Bridge Rectifier Diode, 3 Phase, 25A, 1600V V(RRM), Silicon
1600 V 25 A QC Terminal Three Phase Bridge Rectifier - D-63
3-Ph-Bridge Rect. 25A 1600V(RRM) Flat S
BRIDGE RECT MOD, 3PH, 25A 1.6KV, QC
BRIDGE RECTIFIER MODULES, 3 PHASE, 25A 1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-26MT160.
  • VS26MT160