Vishay VS-25FR120

Diode, Rectifier, Standard, Vr 1200V, If 25A, Pkg DO-203AA (DO-4), Config Common Anode
$ 4.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-25FR120.

Newark

Datasheet6 pages8 years ago
Datasheet7 pages13 years ago

Farnell

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.92%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.615
$ 6.33
Stock
18,516
21,867
Authorized Distributors
6
6
Mount
Chassis Mount, Stud
Chassis Mount, Stud
Case/Package
-
-
Forward Voltage
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
Average Rectified Current
25 A
25 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayVS-25F40
DIODE; 25A IF; 400V; 1.5K/W; 356 A @ 50 HZ, 373 A @ 60 HZ IFMS; 12MA IR; -65C
DIODE, STANDARD, 25A, 1000V; Diode Type:Standard Recovery; Diode Configuration:S
VishayVS-25FR60
DIODE; 25A IF; 600V; 1.5K/W; 356 A @ 50 HZ, 373 A @ 60 HZ IFMS; 12MA IR; -65C
Diodes Inc.RS3M-13-F
RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB
Diodes Inc.RS3MB-13-F
Rectifier Fast Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes
Diodes Inc.RS3K-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon

Descriptions

Descriptions of Vishay VS-25FR120 provided by its distributors.

DIODE, RECTIFIER, STANDARD, VR 1200V, IF 25A, PKG DO-203AA (DO-4),CONFIG COMMON ANODE
STANDARD DIODE, 25A, 1.2KV DO-203AA; Diode Type:Standard Recovery; Diode Configu
Rectifier Diode, 1 Phase, 1 Element, 25A, 1200V V(RRM), Silicon, DO-203AA
DIODE, STANDARD, 25A, 1200V; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):25A; Forward Voltage VF Max:1.3V; Forward Surge Current Ifsm Max:356A; Operating Temperature Range:-65°C to +175°C; Diode Case Style:DO-4; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:373A; Diode Polarity:Stud Anode; Junction Temperature Tj Max:175°C; Package / Case:DO-4; Termination Type:Screw; Thread Size:10-32UNF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-25FR120.
  • VS25FR120