Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. RS3K-13-F

Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. RS3K-13-F.

IHS

Datasheet4 pages15 years ago

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-77.42%

CAD Models

Download Diodes Inc. RS3K-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.432
$ 0.159
$ 0.159
Stock
1,049,480
539,756
539,756
Authorized Distributors
6
6
6
Mount
Stud, Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
800 V
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
500 ns
500 ns
500 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-02-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.RS3M-13-F
RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB
Diodes Inc.RS3J-13-F
RS3J Series 3 A 600 V Surface Mount Fast Recovery Rectifier - DO-214AB
Diodes Inc.S3M-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. RS3K-13-F provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon
Rectifier Diode Switching 800V 3A 500ns 2-Pin SMC T/R
RS3K Series 3.0 A 800 V Surface Mount Standard Switching Diode-DO-214AB
Standard Recovery Diode, 800 V, 3 A, Single, 1.3 V, 500 ns, 100 A
800V 100A 500ns 5μA 3A Freestanding SMC(DO-214AB) SMD mount 7.11mm*6.22mm*2.42mm
1.3V@3A 500ns 3A 800V SMC Fast Recovery / High Efficiency Diodes ROHS
fast rectifier, 3.9W, 800V, 100A
Diodes Inc SCT
DIODE SWITCHING 800V 3A 2PIN SMC
RECTIFIER, 800V, 3A, DO-214AB;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS3K13F