Vishay VS-25F40

Diode; 25A If; 400V; 1.5K/W; 356 A @ 50 Hz, 373 A @ 60 Hz Ifms; 12MA Ir; -65C
$ 5.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-25F40.

Newark

Datasheet6 pages8 years ago
Datasheet6 pages10 years ago
Datasheet6 pages27 years ago
Datasheet7 pages13 years ago

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.16%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.27
$ 6.65
Stock
1,199
671
Authorized Distributors
6
3
Mount
Chassis Mount, Stud
Chassis Mount, Stud
Case/Package
-
-
Forward Voltage
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
Average Rectified Current
25 A
25 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayVS-25FR40
Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, DO-203AA
Vishay25FR60
DIODE; 25A IF; 600V; 1.5K/W; 356 A @ 50 HZ, 373 A @ 60 HZ IFMS; 12MA IR; -65C
Vishay25F10
DIODE; 25A IF; 100V; 1.5K/W; 356 A @ 50 HZ, 373 A @ 60 HZ IFMS; 12MA IR; -65C
Diodes Inc.RS3M-13-F
RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB
Diodes Inc.RS3MB-13-F
Rectifier Fast Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes
Diodes Inc.RS3K-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon

Descriptions

Descriptions of Vishay VS-25F40 provided by its distributors.

DIODE; 25A IF; 400V; 1.5K/W; 356 A @ 50 HZ, 373 A @ 60 HZ IFMS; 12MA IR; -65C
Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, DO-203AA
DIODE, STANDARD, 25A, 400V; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 25A; Forward Voltage VF Max: 900mV; Diode Module Configuration: -; Product Range: VS-25 Series; Current Ifsm: 314A; Diode Case Styl
Standard Diode, 25A, 400V, Do-203Aa; Repetitive Peak Reverse Voltage:400V; Average Forward Current:25A; Forward Voltage Max:900Mv; Diode Module Configuration:-; Diode Case Style:Do-4; No. Of Pins:2Pins; Forward Surge Current:356A Rohs Compliant: Yes |Vishay VS-25F40

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS25F40