Vishay VS-25F80

STANDARD DIODE, 25A, 800V, DO-203AA; Diode Type: Standard Recovery; Diode Configu
$ 4.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-25F80.

Newark

Datasheet6 pages8 years ago
Datasheet6 pages9 years ago
Datasheet7 pages13 years ago

JRH Electronics

TME

_legacy Avnet

Inventory History

3 month trend:
+2.38%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.54
$ 6.33
Stock
28,766
18
Authorized Distributors
5
5
Mount
Chassis Mount, Stud
Chassis Mount, Stud
Case/Package
-
-
Forward Voltage
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
Average Rectified Current
25 A
25 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayVS-25F40
DIODE; 25A IF; 400V; 1.5K/W; 356 A @ 50 HZ, 373 A @ 60 HZ IFMS; 12MA IR; -65C
VishayVS-25FR60
DIODE; 25A IF; 600V; 1.5K/W; 356 A @ 50 HZ, 373 A @ 60 HZ IFMS; 12MA IR; -65C
VishayVS-25FR40
Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, DO-203AA
Diodes Inc.RS3M-13-F
RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB
Diodes Inc.RS3MB-13-F
Rectifier Fast Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes
Diodes Inc.RS3K-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon

Descriptions

Descriptions of Vishay VS-25F80 provided by its distributors.

STANDARD DIODE, 25A, 800V, DO-203AA; Diode Type:Standard Recovery; Diode Configu
Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon, DO-203AA
Diode Switching 800V 25A 2-Pin DO-4
DIODE STANDARD 800V 25A DO203AA
DIODE GEN PURP 800V 25A DO203AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS25F80