Vishay VS-20ETF12S-M3

Rectifier Diode Switching 1.2KV 20A 400ns 3-Pin(2+Tab) D2PAK Tube
$ 2.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-20ETF12S-M3.

IHS

Datasheet7 pages4 years ago

Inventory History

3 month trend:
-4.00%

Alternate Parts

Price @ 1000
$ 2.059
$ 2.19
$ 2.19
Stock
79,597
20,386
20,386
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
TO-263-3
-
-
Forward Voltage
1.31 V
1.31 V
1.31 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
20 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
400 ns
400 ns
400 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode Switching 800V 25A 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-263AB
Rectifier Diode Switching 600V 25A 50ns Automotive 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode Schottky 40V 25A 3-Pin(2+Tab) SMP-FD
ISL9R18120S Series 3.3 V 18 A 1200 V Standard Stealth Diode - TO-263AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of Vishay VS-20ETF12S-M3 provided by its distributors.

Rectifier Diode Switching 1.2KV 20A 400ns 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-263AB
1.2KV 355A 400ns 100¦ÌA 20A D2PAK,TO-263AB
DIODE STANDARD 1200V 20A TO263AB
DIODE GEN PURP 1.2KV 20A TO263AB

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric