What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi SBT250-04Y-DL-E

Rectifier Diode Schottky 40V 25A 3-Pin(2+Tab) SMP-FD
$ 1.755
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SBT250-04Y-DL-E.

Farnell

Datasheet3 pages20 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, TO-263AB
Diodes Inc.SBR30A60CTBQ-13
Rectifier Diode Super Barrier Rectifier 60V 30A Automotive 3-Pin(2+Tab) TO-263 T/R
STMicroelectronicsSTTH30ST06GY-TR
Diode Ultra Fast Rectifier 600V 30A 3-Pin D2PAK T/R - Tape and Reel
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 80V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of onsemi SBT250-04Y-DL-E provided by its distributors.

Rectifier Diode Schottky 40V 25A 3-Pin(2+Tab) SMP-FD
Schottky Rectifier, 40 V, 10 A, Common Cathode, SOT-404, 3 Pins, 550 mV
DIODE, SCH ARR, 40V, 25A, SOT404; Diode Configuration:Dual Common Cathode; Diode Type:Schottky; Voltage Vrrm:40V; Av Rectified Forward Current IF:10A; Max Voltage Vf:550mV; Max Current Ifs:120A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:SOT-404; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd