What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VS-HFA25TB60SHM3

Rectifier Diode Switching 600V 25A 50ns Automotive 3-Pin(2+Tab) D2PAK Tube
$ 4.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-HFA25TB60SHM3.

IHS

Datasheet7 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.7
$ 2.556
$ 2.556
Stock
200
30,192
30,192
Authorized Distributors
3
6
6
Mount
Surface Mount
-
-
Case/Package
TO-263-3
-
-
Forward Voltage
2 V
2 V
2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
25 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
75 ns
75 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsSTTH30ST06GY-TR
Diode Ultra Fast Rectifier 600V 30A 3-Pin D2PAK T/R - Tape and Reel
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-263AB
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-263AB
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-263AB
Diodes Inc.SBR30A60CTBQ-13
Rectifier Diode Super Barrier Rectifier 60V 30A Automotive 3-Pin(2+Tab) TO-263 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 80V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of Vishay VS-HFA25TB60SHM3 provided by its distributors.

Rectifier Diode Switching 600V 25A 50ns Automotive 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-263AB
DIODE GEN PURP 600V 25A TO263AB
RECT 600V 25A SM HEXFREDS
25A 600V UF TO-263AB
Hexfreds - D2PAK

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric