Vishay VS-16CTQ080SPBF

Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 80V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-16CTQ080SPBF.

IHS

Datasheet8 pages10 years ago

element14 APAC

Newark

Farnell

TME

Alternate Parts

Price @ 1000
$ 1.43
$ 1.43
Stock
12,592
96,552
96,552
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-3
TO-263-3
Forward Voltage
580 mV
880 mV
880 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
8 A
8 A
8 A
Max Reverse Leakage Current
550 µA
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-03-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

STMicroelectronicsSTPS20H100CG
STPS20H100 C Series 100 V 10 A SMT Dual Center Tap Schottky Rectifier - D2PAK
STMicroelectronicsSTPS10L25G-TR
STPS10L25 Series 25 V 10 A SMT Low Drop Power Schottky Rectifier - D2PAK
STMicroelectronicsSTPS20L25CG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 25V V(RRM), Silicon, TO-263AB
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 45V, IF 10A, PKG D2PAK, VF 0.49V, CJ 900PF
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 60V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of Vishay VS-16CTQ080SPBF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 80V V(RRM), Silicon
VS-16CTQ080SPBF, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE, 800V 16A, 3-PIN D2PAK
Diode Schottky 80V 16A Automotive 3-Pin(2+Tab) D2PAK Tube
DIODE, SCHOTTKY; Repetitive Reverse Voltage Vrrm Max:80V; Forward Current If(AV):16A; Diode Configuration:Dual Common Cathode; Diode Case Style:TO-263; No. of Pins:3Pins; Forward Voltage VF Max:580mV; Forward Surge Curre

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS16CTQ080SPBF