STMicroelectronics STPS20H100CG

STPS20H100 C Series 100 V 10 A SMT Dual Center Tap Schottky Rectifier - D2PAK
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20H100CG.

Future Electronics

Datasheet17 pages11 years ago

TME

Newark

Farnell

DigiKey

Inventory History

3 month trend:
+94.10%

CAD Models

Download STMicroelectronics STPS20H100CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.546
$ 0.55
$ 0.55
Stock
843,296
1,887,152
1,887,152
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Forward Voltage
880 mV
880 mV
880 mV
Reverse Voltage (DC)
-
-
-
Forward Current
10 A
20 A
20 A
Max Reverse Leakage Current
4.5 µA
4.5 µA
4.5 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS8H100G
STPS8H100 Series 100 V 8 A Surface Mount Schottky Rectifier - D2PAK
STMicroelectronicsSTPS2545CG-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTPS20200CG-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 60V V(RRM), Silicon, TO-263AB
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 45V, IF 10A, PKG D2PAK, VF 0.49V, CJ 900PF
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STPS20H100CG provided by its distributors.

STPS20H100 C Series 100 V 10 A SMT Dual Center Tap Schottky Rectifier - D2PAK
STPS20H100CG, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE, 100V 20A, 3-PIN D2PAK
STMicroelectronics Schottky Diode, 20A 100V SMD D2PAK(TO-263) 3-Pin
20 AMP POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon
Rectifier Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK Tube
Diode, Schottky, 2X10A; |Stmicroelectronics STPS20H100CG
DIODE, SCHOTTKY, 2X10A; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 10A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-263; No. of Pins: 3Pins; Forward Voltage VF Max: 640mV; Forward Sur

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS20H100CG.