Vishay VS-150K30A

Rectifier Diode, 1 Phase, 1 Element, 150A, 300V V(RRM), Silicon, DO-205AA
$ 25.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-150K30A.

IHS

Datasheet9 pages8 years ago
Datasheet8 pages23 years ago

Farnell

Future Electronics

Newark

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-10-20
LTD Date2024-04-22

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA
DIODE, RECTIFIER, STANDARD, VR 400V, IF 150A, PKG DO-205AA (DO-8),CONFIG COMMON ANODE
Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA
Diodes Inc.S3BB-13-F
Rectifier Diode Switching 100V 3A 2-Pin SMB T/R / DIODE GEN PURP 100V 3A SMB
Diodes Inc.S3MB-13-F
Rectifier Standard Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes
Diodes Inc.RS3M-13-F
RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB

Descriptions

Descriptions of Vishay VS-150K30A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 150A, 300V V(RRM), Silicon, DO-205AA
Rectifier Diode Switching 300V 150A 2-Pin DO-8
Standard Diode, 150A, 300V Do-205Aa; Repetitive Reverse Voltage Vrrm Max:300V; Forward Current If(Av):150A; Forward Voltage Vf Max:1.33V; Diode Module Configuration:-; Product Range:-; Diode Case Style:do-8; Forward Voltage:1.33V Rohs Compliant: No
DIODE GEN PURP 300V 150A DO205AA
Vishay , 150A, 300V, , DO-8, 2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 150K30A
  • 150K30A.
  • VS150K30A