Vishay VR37000004704FA100

Res, 4.7M, 0.5W, Axial, Metal Film Rohs Compliant: Yes |Vishay VR37000004704FA100
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VR37000004704FA100.

IHS

Datasheet10 pages2 years ago

Future Electronics

TME

Inventory History

3 month trend:
+8.02%

Alternate Parts

Price @ 1000
$ 0.156
$ 0.154
Stock
88,114
27,716
Authorized Distributors
6
6
Resistance
4.7 MΩ
4.7 MΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Metal
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Glaze 1.5M Ohm 1% 0.25W(1/4W) ±200ppm/C Conformal Coated AXL Automotive Ammo
TE ConnectivityLR1F4M7
Through Hole Thin Film Resistor, LR Series, 4.7 Mohm, 600 mW, - 1%, 350 V, Axial Leaded
Res, 4.7M, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Vishay VR25000004704JA100
Fixed Resistor, Metal Film, 0.4W, 4700000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD4M75
Fixed Resistor, Metal Film, 0.25W, 4750000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J4M7
Res Carbon Film 4.7M Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of Vishay VR37000004704FA100 provided by its distributors.

Res, 4.7M, 0.5W, Axial, Metal Film Rohs Compliant: Yes |Vishay VR37000004704FA100
Axial FIXED RESISTOR VR37 0.157Diax0.354L 4.00mmx9.00mm 0.5W 1/2W 4.7MOhm ±200ppm/C
VR37 Series 4.7 MOhm ±1% 0.5 W ±200 ppm/K Coated Axial Metal Glaze Resistor
Resistor: metal glaze; THT; axial; 4.7MOhm; +-1%; 0.5W; 200ppm/ deg.C
Res Metal Glaze 4.7M Ohm 1% 0.5W(1/2W) ±200ppm/C Conformal Coated AXL Automotive AEC-Q200 Ammo
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7e+06ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric