Vishay VR25000004704JA100

Res, 4.7M, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Vishay VR25000004704JA100
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VR25000004704JA100.

IHS

Datasheet10 pages2 years ago

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.13%

Alternate Parts

Price @ 1000
$ 0.083
$ 0.073
Stock
64,490
50,000
Authorized Distributors
6
4
Resistance
4.7 MΩ
4.7 MΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-12-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res, 4M7, 0.5W, 3.5Kv, Axial, Metal Film Rohs Compliant: Yes |Vishay VR37000004704JA100
Fixed Resistor, Metal Film, 0.4W, 4.7e+06ohm, 250V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J4M7
Res Carbon Film 4.7M Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR25J4M7
CFR25 SERIES AXIAL CARBON FILM RESISTOR 4.7MOHMS +/-5% 0.33W -1200 - 0PPM/DEGC
Yageo GroupCFR-25JT-52-4M7
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 4.7MOhm 0/ -1500ppm/C
Stackpole ElectronicsCF12JB4M70
Fixed Resistor, Carbon Film, 0.5W, 4.7e+06ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay VR25000004704JA100 provided by its distributors.

Res, 4.7M, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Vishay VR25000004704JA100
VR25 Series 4.7 mOhm 0.25 W ±5 % ±200 ppm/K Through Hole Metal Film Resistor
Metal Film Resistors 4.7MΩ 250mW ±200ppm/℃ ±5% Plugin,D2.5xL6.5mm Through Hole Resistors ROHS
Axial FIXED RESISTOR VR25 0.098Diax0.256L 2.50mmx6.50mm 0.25W 1/4W 4.7MOhm ±200ppm/C
VR25 SERIES AXIAL METAL GLAZE RESISTOR 4.7MOHMS +/-5% 0.25W +/-200PPM/DEGC
Res Metal Glaze 4.7M Ohm 5% 0.25W(1/4W) ±200ppm/C Conformal AXL Automotive Ammo Pack

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric