Vishay VR37000002004JR500

Resistor; Metal Film; Res 2 Megohms; Pwr-Rtg 0.5 W; Tol 5%; Axial
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VR37000002004JR500.

IHS

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.99%

Alternate Parts

Price @ 1000
$ 0.127
$ 0.129
Stock
12,168
4,500
Authorized Distributors
4
4
Resistance
2 MΩ
2 MΩ
Mount
-
Through Hole
Case/Package
Ceramic
Conformal
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 1800000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 2200000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay VR37000002004JR500 provided by its distributors.

Resistor;Metal Film;Res 2 Megohms;Pwr-Rtg 0.5 W;Tol 5%;Axial
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2e+06ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Resistors, Metal Film |Vishay VR37000002004JR500
2M¦¸ ¡À5% 500mW ¡À200ppm/¡æ 9mm*10mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric