Vishay VR37000002004JA100

Resistor: metal glaze; THT; axial; 2MOhm; +-5%; 0.5W; 200ppm/ deg.C
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VR37000002004JA100.

IHS

Datasheet10 pages2 years ago

TME

Inventory History

3 month trend:
-0.65%

Alternate Parts

Price @ 1000
$ 0.129
$ 0.127
Stock
4,500
12,168
Authorized Distributors
4
4
Resistance
2 MΩ
2 MΩ
Mount
Through Hole
-
Case/Package
Conformal
Ceramic
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Glaze 2M Ohm 5% 0.25W(1/4W) ±200ppm/C Conformal Coated AXL Automotive Ammo
Res, 2.2M, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Vishay VR25000002204JA100
Axial FIXED RESISTOR VR25 0.098Diax0.256L 2.50mmx6.50mm 0.25W 1/4W 1.8MOhm ±200ppm/C
Stackpole ElectronicsCF18JT2M00
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 2MOhm 0.125W 1/8W
Stackpole ElectronicsCF14JT2M00
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 2MOhm 0.25W 1/4W
Yageo GroupCFR-25JT-52-2M
CFR FIXED RESISTOR Axial through hole resistor ±5% 0/ -1500ppm/C 2MOhm 0.25W 1/4W

Descriptions

Descriptions of Vishay VR37000002004JA100 provided by its distributors.

Resistor: metal glaze; THT; axial; 2MOhm; +-5%; 0.5W; 200ppm/ deg.C
Res Metal Glaze 2M Ohm 5% 0.5W(1/2W) ±200ppm/C Conformal Coated AXL Automotive Ammo
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2e+06ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
VR37 5% A1 2M0

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric