Vishay HVR2500002204JA100

Fixed Resistor, Metal Film, 0.25W, 2200000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay HVR2500002204JA100.

IHS

Datasheet8 pages2 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+53.82%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.073
Stock
8,033
34,976
Authorized Distributors
6
2
Resistance
2.2 MΩ
2.2 MΩ
Mount
-
-
Case/Package
Ceramic
-
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Resistor;Metal Film;Res 2 Megohms;Pwr-Rtg 0.5 W;Tol 5%;Axial

Descriptions

Descriptions of Vishay HVR2500002204JA100 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 2200000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Metal Film 2.2M Ohm 5% 1/4W ±200ppm/°C Conformal Axial Thru-Hole Ammo Pack
Avnet Japan
Axial FIXED RESISTOR HVR25 0.098Diax0.256L 2.50mmx6.50mm 0.25W 1/4W 2.2MOhm ±200ppm/C
VISHAY HVR2500002204JA100 Through Hole Resistor, 2.2 Mohm, 1.6 kV, Axial Leaded, 250 mW,5%, HVR25 Series
METAL FILM RESISTOR,AXIAL,2.2 MOHM,250 mW; Resistance:2.2Mohm; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Element Type:Metal Film; Temperature Coefficient:± 250ppm/°C; Voltage Rating:1.6kV; MSL:-; No. of Pins:2 ;RoHS Compliant: Yes
RESISTOR, 2M2; Resistance:2.2Mohm; Resistance Tolerance:± 5%; Power Rating:0.25W; Voltage Rating:1600V dc; Series:HVR25; Temperature Coefficient:± 250ppm/°C; Resistor Element Type:Metal Film; Resistor Case Style:Axial; No. of Pins:2; SVHC:No SVHC; Body Diameter:2.5mm; Case Style:Axial; External Length / Height:6.5mm; Temperature Coeff. -:250ppm/°C; Tempperature Coeff. +:250ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:1600V; Full Power Rating Temperature:70°C; Lead Diameter:0.6mm; Lead Length:26mm; Max Operating Temperature:155°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +155°C; Voltage Rating AC:1150V; Standard:IEC65

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric