Vishay VR25000003304JA100

Res, 3.3M, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Vishay VR25000003304JA100
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VR25000003304JA100.

IHS

Datasheet10 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+20.33%

Alternate Parts

Price @ 1000
$ 0.092
$ 0.077
Stock
44,983
72,105
Authorized Distributors
6
6
Resistance
3.3 MΩ
3.3 MΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-12-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res, 3.3M, 0.5W, Axial, Metal Film Rohs Compliant: Yes |Vishay VR37000003304JA100
Stackpole ElectronicsCF14JT3M30
Res Carbon Film 3.3M Ohm 5% 0.25W(1/4W) -1500ppm/°C to 0ppm/°C Conformal AXL T/R
VR37 Series 0.5 W 3 MOhm ±5 % ±200 ppm/k Axial Lead Metal Glaze Resistor
TE ConnectivityCFR25J3M3
CFR25 SERIES AXIAL CARBON FILM RESISTOR 3.3MOHMS +/-5% 0.33W -1200 - 0PPM/DEGC
Stackpole ElectronicsCF18JT3M30
Res Carbon Film 3.3M Ohm 5% 0.125W(1/8W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT3M00
Res Carbon Film 3M Ohm 5% 0.25W(1/4W) -1500ppm/°C to 0ppm/°C Conformal AXL T/R

Descriptions

Descriptions of Vishay VR25000003304JA100 provided by its distributors.

Res, 3.3M, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Vishay VR25000003304JA100
Axial FIXED RESISTOR VR25 0.098Diax0.256L 2.50mmx6.50mm 0.25W 1/4W 3.3MOhm ±200ppm/C
Res Metal Glaze 3.3M Ohm 5% 0.25W(1/4W) ±200ppm/C Conformal Coated AXL Automotive Ammo
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3e+06ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
3.3M¦¸ ¡À5% 250mW ¡À200ppm/¡æ 0207 6.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric