Stackpole Electronics CF14JT3M30

Res Carbon Film 3.3M Ohm 5% 0.25W(1/4W) -1500ppm/°C to 0ppm/°C Conformal AXL T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF14JT3M30.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Future Electronics

Inventory History

3 month trend:
+36.32%

CAD Models

Download Stackpole Electronics CF14JT3M30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.024
Stock
284,156
7,621
Authorized Distributors
6
4
Resistance
3.3 MΩ
3.3 MΩ
Mount
Axial, Through Hole
Through Hole
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-1500 ppm/°C
0 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityCFR25J3M3
CFR25 SERIES AXIAL CARBON FILM RESISTOR 3.3MOHMS +/-5% 0.33W -1200 - 0PPM/DEGC
Stackpole ElectronicsCF18JT3M30
Res Carbon Film 3.3M Ohm 5% 0.125W(1/8W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT3M00
Res Carbon Film 3M Ohm 5% 0.25W(1/4W) -1500ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsCFM14JA3M30
Res Carbon Film 3.3M Ohm 5% 0.25W(1/4W) -1500ppm/C to 0ppm/C Conformal Coated AXL Ammo
Stackpole ElectronicsCFM14JT3M30
Res Carbon Film 3.3M Ohm 5% 0.25W(1/4W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityCFR25J3M3
CFR25 SERIES AXIAL CARBON FILM RESISTOR 3.3MOHMS +/-5% 0.33W -1200 - 0PPM/DEGC

Descriptions

Descriptions of Stackpole Electronics CF14JT3M30 provided by its distributors.

Res Carbon Film 3.3M Ohm 5% 0.25W(1/4W) -1500ppm/°C to 0ppm/°C Conformal AXL T/R
Axial FIXED RESISTOR CF 0.091Diax0.236L 2.30mmx6.00mm 0.25W 1/4W 3.3MOhm 0/ -1500ppm/C
Fixed Resistor, Carbon Film, 0.25W, 3.3e+06ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount
CF Series 0.25 W 3.3MO ±5% 0/-1500 ppm/°C Carbon Film Resistor

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)