Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CFR25J3M3

CFR25 Series Axial Carbon Film Resistor 3.3MOHMS +/-5% 0.33W -1200 - 0PPM/DEGC
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR25J3M3.

Newark

Datasheet4 pages11 years ago

JRH Electronics

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity CFR25J3M3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-10-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCFR16J3M3
Res, 3M3, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J3M3
TE ConnectivityCFR50J3M3
Through Hole Carbon Film Resistor, Cfr Series, 3.3 Mohm, 500 Mw, - 5%, 350 V, Axial Leaded
Stackpole ElectronicsCF14JT3M30
Res Carbon Film 3.3M Ohm 5% 0.25W(1/4W) -1500ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsCF18JT3M00
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 3MOhm 0.125W 1/8W
Stackpole ElectronicsCF12JB3M00
Fixed Resistor, Carbon Film, 0.5W, 3e+06ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT3M30
Res Carbon Film 3.3M Ohm 5% 0.125W(1/8W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R

Descriptions

Descriptions of TE Connectivity CFR25J3M3 provided by its distributors.

CFR25 SERIES AXIAL CARBON FILM RESISTOR 3.3MOHMS +/-5% 0.33W -1200 - 0PPM/DEGC
3.3M Ohm ±5% 0.333W, 1/3W Surface Mount Resistor Carbon Film 0/ -1500ppm/°C Axial
Carbon Film Resistors-Through Hole Cfr25; |Te Connectivity Neohm CFR25J3M3
Fixed Resistor, Thin Film, 0.33W, 3300000ohm, 250V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
3.3MΩ ±5% 333mW -1500ppm/℃~0ppm/℃ Plugins Through hole mounting 6.8mm(Length)
Special Order: CFR25 5% 3M3 Resistance Value: 3.3M Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .33 W Through-Hole Resistor | 3.3M Ω Carbon Film General Purpose Resistor | Part Number: CFR25J3M3 | Internal Number: 2-1623931-4 | Alias Number: CFR25J3M3JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623931-4