
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | VOS617A-4X001TCT-ND | 2,788 | 1 | Cut Tape | ||||||||
| TME | VOS617A-4X001T | 0 | 1 | 9h | ||||||||
| TTI | VOS617A-4X001T | 0 | 3K | Tape & Reel | 23h | |||||||
| Newark | VOS617A-4X001T | 0 | 3K | Tape & Reel | ||||||||
| Avnet | VOS617A-4X001T | 0 | 3K | 5d |
Download Vishay VOS617A-4X001T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay VOS617A-4X001T provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: