Vishay VOS615A-4T

Optocoupler, Phototransistor Output, Low Input Current , SSOP-4
$ 0.217
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VOS615A-4T.

IHS

Datasheet10 pages9 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-48.71%

CAD Models

Download Vishay VOS615A-4T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2013-01-22
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R

Descriptions

Descriptions of Vishay VOS615A-4T provided by its distributors.

Optocoupler, Phototransistor Output, Low Input Current , SSOP-4
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler DC-IN 1-CH DC-OUT 4-Pin SSOP T/R
SSOP-4 OPTOCPL 160-320% CTR 10mA, e3
SSOP-4, SMD, Adhesive Mount, 2.6mm × 4.4mm × 2mm
OPTOISO 3.75KV 1CH TRANS 4-SSOP
OPTOISOLATOR 3.75KV TRANS 4SSOP
OPTOCOUPLER, PHOTOTRANSISTOR O/P, 3.75KV, SSOP-4; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:80V; Opto Case Style:SSOP; No. of Pins:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VOS615A4T