Vishay VOS617A-4T

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VOS617A-4T.

IHS

Datasheet10 pages9 years ago

Farnell

Newark

Inventory History

3 month trend:
+36.28%

CAD Models

Download Vishay VOS617A-4T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.227
$ 0.237
Stock
494,436
222,802
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
160 %
160 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
80 V
80 V
Output Current
-
-
Forward Voltage
1.5 V
1.5 V
Forward Current
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Optocoupler, Phototransistor Output, Low Input Current , SSOP-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R

Descriptions

Descriptions of Vishay VOS617A-4T provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
Optocoupler, Phototransistor Output, SSOP-4, Half Pitch, Mini-Flat Package
Transistor Output Optocoupler, 1-Element, 3750V Isolation
OPTOCOUPLER, TRANSISTOR, 3.75KV, SSOP-4;
OPTOCOUPLER, PHOTOTRANSISTOR O/P, 3.75KV, SSOP-4; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:80V; Opto Case Style:SSOP; No. of Pins:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VOS617A4T