
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | VO618A-4X017T | 81,000 | 1K | 18h | ||||||||
| Newark | VO618A-4X017T | 2,097 | 5 | Cut Tape | ||||||||
| Arrow Electronics | VO618A-4X017T | 49,000 | 1K | |||||||||
| Verical | VO618A-4X017T | 49,000 | 1K | |||||||||
| Rutronik | IRCOUP1974 | 3,000 | 1K | 23h |
Download Vishay VO618A-4X017T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay VO618A-4X017T provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: