Diodes Inc. LTV-817S

LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTV-817S.

Upverter

Datasheet0 pages0 years ago

IHS

TME

Future Electronics

Factory Futures

Inventory History

3 month trend:
+160%

CAD Models

Download Diodes Inc. LTV-817S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.091
$ 0.091
Stock
596,877
4,571,155
4,571,155
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
50 %
50 %
50 %
Rise Time
18 µs
18 µs
18 µs
Fall Time
18 µs
18 µs
18 µs
Output Voltage
35 V
35 V
35 V
Output Current
50 mA
-
-
Forward Voltage
1.4 V
1.4 V
1.4 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.80
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.LTV-817S-TA1
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Diodes Inc.LTV-817S-TA
Lite-On Transistor Output Optocoupler LTV-8x7 Series Surface Mount 4-Pin PDIP
Diodes Inc.LTV-357T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
California Eastern LaboratoriesPS2501AL-1-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Magazine
California Eastern LaboratoriesPS2501AL-1-F3-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
California Eastern LaboratoriesPS2501AL-1-F3-W-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Embossed T/R

Descriptions

Descriptions of Diodes Inc. LTV-817S provided by its distributors.

LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD
Lite-On LTV-8x7 Series Transistor Output Optocoupler, 4-Pin, SMD
Transistor Output Optocoupler, 1-Element, 5000V Isolation

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV817S