Vishay SFH6206-2T

Vishay Transistor output type optocoupler, surface mount, 4needle, SMDencapsulation
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH6206-2T.

IHS

Datasheet9 pages3 years ago
Datasheet7 pages14 years ago

Upverter

element14 APAC

Newark

TME

Inventory History

3 month trend:
+137%

CAD Models

Download Vishay SFH6206-2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishaySFH6156-3
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD
Optocoupler with transistor output; VISHAY; SFH6106-3T; 1; 70 V; 4; SMD/SMT
VishaySFH6106-3
Transistor Output Optocoupler, 1-Element, 5300V Isolation
California Eastern LaboratoriesPS2513L-1-F3-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Embossed T/R
California Eastern LaboratoriesPS2501AL-1-F3-W-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Embossed T/R
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD T/R

Descriptions

Descriptions of Vishay SFH6206-2T provided by its distributors.

Vishay Transistor output type optocoupler, surface mount, 4needle, SMDencapsulation
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
SFH6206 Series Single Channel 70V 5300Vrms SMT Phototransistor Optocoupler DIP-4
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
OPTOCOUPLER, SMD; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL, IEC 65, IEC 950, BS 6401, BS EN 60065, BS EN 60950, EN 41003; Collector Emitter Voltage V(br)ceo:70V; Current Transfer Ratio Max:125%; Current Transfer Ratio Min:63%; Forward Current If(AV):10mA; Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor
Collector-Emitter Voltage (VCEO) Max. V = 70 / Collector Current Max. mA = 50 / Power Dissipation (Pd) mW = 150 / Package Type = SMD-4 / Collector-Emitter Saturation Voltage Max. mV = 400 / Emitter−Collector Voltage (VECO) Max. V = 7 / Forward Voltage (Vf) Max. V = 1.65 / Output Type = Phototransistor / Isolation Voltage kV = 5.3 / Forward Current (If) Max. mA = 60 / Current Transfer Ratio (CTR) Min. % = 63 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -55 / Current Transfer Ratio (CTR) Max. % = 200 / Channels = 1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH 6206-2T
  • SFH6206-2T-